
RCC040210K0FKED | |
|---|---|
DigiKey Part Number | 541-RCC040210K0FKEDTR-ND - Tape & Reel (TR) 541-RCC040210K0FKEDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCC040210K0FKED |
Description | RCC0402 100 10K 1% ET7 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCC040210K0FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.04900 | €0.49 |
| 25 | €0.03840 | €0.96 |
| 50 | €0.03160 | €1.58 |
| 100 | €0.02670 | €2.67 |
| 250 | €0.02164 | €5.41 |
| 500 | €0.01880 | €9.40 |
| 1,000 | €0.01653 | €16.53 |
| 5,000 | €0.01293 | €64.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.01111 | €111.10 |
| 20,000 | €0.01100 | €220.00 |
| 30,000 | €0.01087 | €326.10 |
| 50,000 | €0.01042 | €521.00 |
| 70,000 | €0.01017 | €711.90 |
| 100,000 | €0.00992 | €992.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12200 |