
RCC0402100KFKED | |
|---|---|
DigiKey Part Number | 541-RCC0402100KFKEDTR-ND - Tape & Reel (TR) 541-RCC0402100KFKEDCT-ND - Cut Tape (CT) 541-RCC0402100KFKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCC0402100KFKED |
Description | RCC0402 100 100K 1% ET7 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCC0402100KFKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.05100 | €0.51 |
| 25 | €0.03880 | €0.97 |
| 50 | €0.03240 | €1.62 |
| 100 | €0.02720 | €2.72 |
| 250 | €0.02212 | €5.53 |
| 500 | €0.01638 | €8.19 |
| 1,000 | €0.01365 | €13.65 |
| 5,000 | €0.01123 | €56.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.01019 | €101.90 |
| 20,000 | €0.01009 | €201.80 |
| 30,000 | €0.01004 | €301.20 |
| 50,000 | €0.00998 | €499.00 |
| 70,000 | €0.00994 | €695.80 |
| 100,000 | €0.00991 | €991.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12200 |