
RCA12061K00JNEASR | |
|---|---|
DigiKey Part Number | 541-RCA12061K00JNEASRTR-ND - Tape & Reel (TR) 541-RCA12061K00JNEASRCT-ND - Cut Tape (CT) 541-RCA12061K00JNEASRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA12061K00JNEASR |
Description | RCA1206-SR 200 1K0 5% ET1 E3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.04800 | €0.48 |
| 25 | €0.03720 | €0.93 |
| 50 | €0.03100 | €1.55 |
| 100 | €0.02600 | €2.60 |
| 250 | €0.02108 | €5.27 |
| 500 | €0.01828 | €9.14 |
| 1,000 | €0.01606 | €16.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.01278 | €63.90 |
| 10,000 | €0.01174 | €117.40 |
| 15,000 | €0.01123 | €168.45 |
| 25,000 | €0.01068 | €267.00 |
| 35,000 | €0.01036 | €362.60 |
| 50,000 | €0.01006 | €503.00 |
| 60,000 | €0.00992 | €595.20 |
| 120,000 | €0.00947 | €1,136.40 |
| 125,000 | €0.00944 | €1,180.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12200 |