RCA08051R00FKEA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 70,057
Unit Price: €0.10000
Datasheet

Similar


Vishay Dale
In Stock: 12,878
Unit Price: €0.15000
Datasheet

Similar


Vishay Dale
In Stock: 91,378
Unit Price: €0.22000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.00877
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.00877
Datasheet

Similar


Vishay Dale
In Stock: 17,725
Unit Price: €0.15000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.01857
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.01690
Datasheet

Similar


Vishay Dale
In Stock: 2,315
Unit Price: €0.17000
Datasheet

Similar


Vishay Dale
In Stock: 16,660
Unit Price: €0.18000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: €0.18000
Datasheet
1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA08051R00FKEA

DigiKey Part Number
541-2218-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCA08051R00FKEA
Description
RES SMD 1 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCA08051R00FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.02243€112.15
Manufacturers Standard Package
Unit Price without VAT:€0.02243
Unit Price with VAT:€0.02736