
RCA04020000ZSEDSR | |
|---|---|
DigiKey Part Number | 541-RCA04020000ZSEDSRTR-ND - Tape & Reel (TR) 541-RCA04020000ZSEDSRCT-ND - Cut Tape (CT) 541-RCA04020000ZSEDSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA04020000ZSEDSR |
Description | RCA0402-SR 0R0 ET7 E3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02900 | €0.29 |
| 25 | €0.02200 | €0.55 |
| 50 | €0.01820 | €0.91 |
| 100 | €0.01490 | €1.49 |
| 250 | €0.01180 | €2.95 |
| 500 | €0.01000 | €5.00 |
| 1,000 | €0.00859 | €8.59 |
| 5,000 | €0.00636 | €31.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00582 | €58.20 |
| 20,000 | €0.00530 | €106.00 |
| 30,000 | €0.00505 | €151.50 |
| 50,000 | €0.00477 | €238.50 |
| 70,000 | €0.00461 | €322.70 |
| 100,000 | €0.00447 | €447.00 |
| 120,000 | €0.00440 | €528.00 |
| 240,000 | €0.00417 | €1,000.80 |
| 250,000 | €0.00416 | €1,040.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |