
NS02B1R000FE70 | |
|---|---|
DigiKey Part Number | 541-NS02B1R000FE70TR-ND - Tape & Reel (TR) 541-NS02B1R000FE70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NS02B1R000FE70 |
Description | NS-2B 1 1% E70 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 3W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALSR031R000FE12 | Vishay Dale | 1,390 | ALSR3F-1.0-ND | €2.67000 | Parametric Equivalent |
| NS02M1R000FE73 | Vishay Dale | 500 | 541-NS02M1R000FE73CT-ND | €5.92000 | Parametric Equivalent |
| RS02B1R000FB12 | Vishay Dale | 102 | 541-RS02B1R000FB12-ND | €3.88000 | Parametric Equivalent |
| RS02B1R000FE12 | Vishay Dale | 1,826 | 541-RS02B1R000FE12-ND | €2.65000 | Parametric Equivalent |
| RS02B1R000FE70 | Vishay Dale | 9,582 | RSB-1.0RCT-ND | €2.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.63000 | €3.63 |
| 10 | €2.44900 | €24.49 |
| 25 | €2.12960 | €53.24 |
| 50 | €1.92960 | €96.48 |
| 100 | €1.75960 | €175.96 |
| 250 | €1.57344 | €393.36 |
| 500 | €1.45696 | €728.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €1.95326 | €1,953.26 |
| 2,000 | €1.83833 | €3,676.66 |
| 3,000 | €1.77930 | €5,337.90 |
| Unit Price without VAT: | €3.63000 |
|---|---|
| Unit Price with VAT: | €4.42860 |