5 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NH0505R000FC02

DigiKey Part Number
541-NH0505R000FC02-ND
Manufacturer
Manufacturer Product Number
NH0505R000FC02
Description
NH-50 5 1% C02
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 250°C
Series
Features
Non-Inductive
Packaging
Bulk
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
5 Ohms
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Tolerance
±1%
Height - Seated (Max)
0.625" (15.87mm)
Power (Watts)
50W
Lead Style
Solder Lugs
Composition
Wirewound
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€16.93000€16.93
10€11.95400€119.54
25€10.60920€265.23
50€9.76800€488.40
100€9.05320€905.32
250€8.27080€2,067.70
500€7.78170€3,890.85
1,000€7.36634€7,366.34
Unit Price without VAT:€16.93000
Unit Price with VAT:€20.65460