
IWTX9955DEEB110KF3 | |
|---|---|
DigiKey Part Number | 541-10719-ND |
Manufacturer | |
Manufacturer Product Number | IWTX9955DEEB110KF3 |
Description | WIRELESS CHARGING TRANSMIT COIL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 Coil, 1 Layer 11.3µH, 11.3µH, 11.3µH Wireless Charging Coil Transmitter 80mOhm Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Transmitter | |
Type | 3 Coil, 1 Layer | |
Inductance | 11.3µH, 11.3µH, 11.3µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | 100 @ 100kHz, 100 @ 100kHz, 100 @ 100kHz | |
Current Rating (Amps) | 6.5A | |
Current - Saturation (Isat) | - | |
Frequency - Self Resonant | - | |
Operating Temperature | -40°C ~ 125°C | |
Size / Dimension | 3.90" L x 2.19" W x 0.16" H (99.0mm x 55.6mm x 4.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.19000 | €7.19 |
| 10 | €5.58400 | €55.84 |
| 25 | €5.04560 | €126.14 |
| 40 | €4.78850 | €191.54 |
| 80 | €4.43238 | €354.59 |
| Unit Price without VAT: | €7.19000 |
|---|---|
| Unit Price with VAT: | €8.77180 |