Similar

IMCH1812ER331K | |
|---|---|
DigiKey Part Number | 541-IMCH1812ER331KTR-ND - Tape & Reel (TR) 541-IMCH1812ER331KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IMCH1812ER331K |
Description | FIXED IND 330UH 90MA 13 OHM SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Wirewound Inductor 90 mA 13Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMCH1812ER331K Models |
Category | DC Resistance (DCR) 13Ohm Max |
Mfr | Q @ Freq 20 @ 796kHz |
Series | Frequency - Self Resonant 4MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 796 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Supplier Device Package 1812 (4532 Metric) |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.138" (3.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC453232-331KL | Bourns Inc. | 0 | 118-CC453232-331KLCT-ND | €0.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.15931 | €796.55 |
| Unit Price without VAT: | €0.15931 |
|---|---|
| Unit Price with VAT: | €0.19436 |
