120 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 400mA 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 400mA 200mOhm
TNPW Series 1206 (3216)

ILB1206ER121V

DigiKey Part Number
541-2601-2-ND - Tape & Reel (TR)
541-2601-1-ND - Cut Tape (CT)
541-2601-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ILB1206ER121V
Description
FERRITE BEAD 120 OHM 1206 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 400mA 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
ILB1206ER121V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
200mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.15000€0.15
10€0.10100€1.01
25€0.08760€2.19
50€0.07840€3.92
100€0.07010€7.01
250€0.06020€15.05
500€0.05332€26.66
1,000€0.04695€46.95
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.03883€116.49
6,000€0.03367€202.02
Manufacturers Standard Package
Unit Price without VAT:€0.15000
Unit Price with VAT:€0.18300