
IHTH1125MZEB100M5A | |
|---|---|
DigiKey Part Number | IHTH1125MZEB100M5A-ND |
Manufacturer | |
Manufacturer Product Number | IHTH1125MZEB100M5A |
Description | FIXED IND 10UH 32A 3.64 MOHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 34.5 A 3.64mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.64mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 7.76MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 1.179" Dia (29.95mm) | |
Height - Seated (Max) | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | €6.98000 | €104.70 |
| Unit Price without VAT: | €6.98000 |
|---|---|
| Unit Price with VAT: | €8.51560 |