


IHTH0750IZEB470M5A | |
|---|---|
DigiKey Part Number | IHTH0750IZEB470M5A-ND |
Manufacturer | |
Manufacturer Product Number | IHTH0750IZEB470M5A |
Description | FIXED IND 47UH 6.8A 37.2 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 6.8 A 37.2mOhm Max Radial, Vertical Cylinder, 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | IHTH0750IZEB470M5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 37.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.28MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder, 3 Leads | |
Supplier Device Package | - | |
Size / Dimension | 0.755" Dia (19.18mm) | |
Height - Seated (Max) | 0.354" (8.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.86000 | €4.86 |
| 10 | €3.77400 | €37.74 |
| 25 | €3.41080 | €85.27 |
| 50 | €3.15880 | €157.94 |
| Unit Price without VAT: | €4.86000 |
|---|---|
| Unit Price with VAT: | €5.92920 |