New at DigiKey
Shielded 2 Coil Inductor Array 1.294 mH Inductance - Connected in Series 330 µH Inductance - Connected in Parallel 574mOhm Max DC Resistance (DCR) - Parallel 1 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IFCL5050HZER331M

DigiKey Part Number
541-IFCL5050HZER331MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IFCL5050HZER331M
Description
INDUCT ARRAY 2 COIL, 330UH SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 1.294 mH Inductance - Connected in Series 330 µH Inductance - Connected in Parallel 574mOhm Max DC Resistance (DCR) - Parallel 1 A Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
330 µH
Inductance - Connected In Series
1.294 mH
Tolerance
±20%
Current Rating - Parallel
1 A
Current Rating - Series
500 mA
Current Saturation - Parallel
1.4 A
Current Saturation - Series
700 mA
DC Resistance (DCR) - Parallel
574mOhm Max
DC Resistance (DCR) - Series
2.3Ohm Max
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€0.46243€184.97
Manufacturers Standard Package
Unit Price without VAT:€0.46243
Unit Price with VAT:€0.56416