Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERL62240R00JKBF2 | |
|---|---|
DigiKey Part Number | 541-ERL62240R00JKBF2-ND |
Manufacturer | |
Manufacturer Product Number | ERL62240R00JKBF2 |
Description | RES 240 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 94 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±5% 2W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.230" Dia x 0.562" L (5.84mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €44.97120 | €4,497.12 |
| Unit Price without VAT: | €44.97120 |
|---|---|
| Unit Price with VAT: | €54.86486 |

