Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC65267R00BHEK500 | |
|---|---|
DigiKey Part Number | 541-ERC65267R00BHEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC65267R00BHEK500 |
Description | RES 267 OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 267 Ohms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €13.71060 | €1,371.06 |
| Unit Price without VAT: | €13.71060 |
|---|---|
| Unit Price with VAT: | €16.72693 |
