750 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2512750RJNEG

DigiKey Part Number
541-750XTR-ND - Tape & Reel (TR)
541-750XCT-ND - Cut Tape (CT)
541-750XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW2512750RJNEG
Description
RES SMD 750 OHM 5% 1W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
750 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2512750RJNEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.23000€0.23
10€0.12300€1.23
25€0.09920€2.48
50€0.08540€4.27
100€0.07450€7.45
250€0.06356€15.89
500€0.05722€28.61
1,000€0.05220€52.20
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000€0.04641€92.82
4,000€0.04336€173.44
6,000€0.04187€251.22
10,000€0.04026€402.60
14,000€0.03934€550.76
20,000€0.03847€769.40
Manufacturers Standard Package
Unit Price without VAT:€0.23000
Unit Price with VAT:€0.28060