
CRCW251246R4FKEG | |
|---|---|
DigiKey Part Number | 541-46.4AFTR-ND - Tape & Reel (TR) 541-46.4AFCT-ND - Cut Tape (CT) 541-46.4AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251246R4FKEG |
Description | RES SMD 46.4 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 46.4 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251246R4FKEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.12700 | €1.27 |
| 25 | €0.10240 | €2.56 |
| 50 | €0.08840 | €4.42 |
| 100 | €0.07730 | €7.73 |
| 250 | €0.06604 | €16.51 |
| 500 | €0.05952 | €29.76 |
| 1,000 | €0.05436 | €54.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.04838 | €96.76 |
| 4,000 | €0.04525 | €181.00 |
| 6,000 | €0.04373 | €262.38 |
| 10,000 | €0.04208 | €420.80 |
| 14,000 | €0.04113 | €575.82 |
| 20,000 | €0.04024 | €804.80 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.29280 |