
CRCW251230R1FKEGHP | |
|---|---|
DigiKey Part Number | 541-30.1RTR-ND - Tape & Reel (TR) 541-30.1RCT-ND - Cut Tape (CT) 541-30.1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251230R1FKEGHP |
Description | RES SMD 30.1 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30.1 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251230R1FKEGHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.39100 | €3.91 |
| 25 | €0.33320 | €8.33 |
| 50 | €0.29960 | €14.98 |
| 100 | €0.27330 | €27.33 |
| 250 | €0.24652 | €61.63 |
| 500 | €0.23102 | €115.51 |
| 1,000 | €0.21869 | €218.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.20100 | €402.00 |
| 4,000 | €0.19348 | €773.92 |
| 6,000 | €0.18982 | €1,138.92 |
| 10,000 | €0.18585 | €1,858.50 |
| 14,000 | €0.18357 | €2,569.98 |
| 20,000 | €0.18142 | €3,628.40 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.79300 |