
CRCW251230R0JNEG | |
|---|---|
DigiKey Part Number | 541-30XTR-ND - Tape & Reel (TR) 541-30XCT-ND - Cut Tape (CT) 541-30XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251230R0JNEG |
Description | RES SMD 30 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251230R0JNEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.12300 | €1.23 |
| 25 | €0.09920 | €2.48 |
| 50 | €0.08540 | €4.27 |
| 100 | €0.07450 | €7.45 |
| 250 | €0.06356 | €15.89 |
| 500 | €0.05722 | €28.61 |
| 1,000 | €0.05220 | €52.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.04641 | €92.82 |
| 4,000 | €0.04336 | €173.44 |
| 6,000 | €0.04187 | €251.22 |
| 10,000 | €0.04026 | €402.60 |
| 14,000 | €0.03934 | €550.76 |
| 20,000 | €0.03847 | €769.40 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28060 |