Direct
Upgrade
Direct
Direct
Upgrade
Upgrade
Similar

CRCW251222R0JNTG | |
|---|---|
DigiKey Part Number | CRCW251222R0JNTG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW251222R0JNTG |
Description | RES SMD 22 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251222R0JNTG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW251222R0JNEG | Vishay Dale | 427 | 541-22XCT-ND | €0.23000 | Direct |
| CRCW251222R0JNEGHP | Vishay Dale | 48 | 541-22RACT-ND | €0.64000 | Upgrade |
| ERJ-1TYJ220U | Panasonic Industry | 8,231 | PT22XCT-ND | €0.47000 | Direct |
| RMCF2512JT22R0 | Stackpole Electronics Inc | 191,837 | RMCF2512JT22R0CT-ND | €0.19000 | Direct |
| ERJ-S1TJ220U | Panasonic Industry | 0 | ERJ-S1TJ220U-ND | €0.14261 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.11262 | €225.24 |
| Unit Price without VAT: | €0.11262 |
|---|---|
| Unit Price with VAT: | €0.13740 |






