
CRCW251222R0JNEGHP | |
|---|---|
DigiKey Part Number | 541-22RATR-ND - Tape & Reel (TR) 541-22RACT-ND - Cut Tape (CT) 541-22RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251222R0JNEGHP |
Description | RES SMD 22 OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251222R0JNEGHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW251222R0FKEGHP | Vishay Dale | 1,379 | 541-CRCW251222R0FKEGHPCT-ND | €0.62000 | Parametric Equivalent |
| CRM2512-JW-220ELF | Bourns Inc. | 36,887 | CRM2512-JW-220ELFCT-ND | €0.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.38600 | €3.86 |
| 25 | €0.32880 | €8.22 |
| 50 | €0.29600 | €14.80 |
| 100 | €0.26980 | €26.98 |
| 250 | €0.24332 | €60.83 |
| 500 | €0.22800 | €114.00 |
| 1,000 | €0.21583 | €215.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.19837 | €396.74 |
| 4,000 | €0.19095 | €763.80 |
| 6,000 | €0.18734 | €1,124.04 |
| 10,000 | €0.18342 | €1,834.20 |
| 14,000 | €0.18117 | €2,536.38 |
| 20,000 | €0.17905 | €3,581.00 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.78080 |