
CRCW251222R0FKEGHP | |
|---|---|
DigiKey Part Number | 541-CRCW251222R0FKEGHPTR-ND - Tape & Reel (TR) 541-CRCW251222R0FKEGHPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CRCW251222R0FKEGHP |
Description | RES SMD 22 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251222R0FKEGHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGP2512F22R | TE Connectivity Passive Product | 5,092 | A130701CT-ND | €0.46000 | Similar |
| RHC2512FT22R0 | Stackpole Electronics Inc | 11,275 | RHC2512FT22R0CT-ND | €0.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.62000 | €0.62 |
| 10 | €0.37100 | €3.71 |
| 25 | €0.31640 | €7.91 |
| 50 | €0.28480 | €14.24 |
| 100 | €0.25970 | €25.97 |
| 250 | €0.23428 | €58.57 |
| 500 | €0.21952 | €109.76 |
| 1,000 | €0.20782 | €207.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.19850 | €397.00 |
| 4,000 | €0.19108 | €764.32 |
| 6,000 | €0.18746 | €1,124.76 |
| 10,000 | €0.18354 | €1,835.40 |
| 14,000 | €0.18129 | €2,538.06 |
| 20,000 | €0.17916 | €3,583.20 |
| Unit Price without VAT: | €0.62000 |
|---|---|
| Unit Price with VAT: | €0.75640 |