1 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25121R00JNEGHP

DigiKey Part Number
541-1.0RATR-ND - Tape & Reel (TR)
541-1.0RACT-ND - Cut Tape (CT)
541-1.0RADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW25121R00JNEGHP
Description
RES SMD 1 OHM 5% 1.5W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25121R00JNEGHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.74000€0.74
10€0.45400€4.54
25€0.38880€9.72
50€0.35200€17.60
100€0.32260€32.26
250€0.29272€73.18
500€0.27544€137.72
1,000€0.26171€261.71
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000€0.26254€525.08
4,000€0.25373€1,014.92
6,000€0.24944€1,496.64
10,000€0.24478€2,447.80
14,000€0.24211€3,389.54
20,000€0.23959€4,791.80
Manufacturers Standard Package
Unit Price without VAT:€0.74000
Unit Price with VAT:€0.90280