
CRCW2010866RFKEF | |
|---|---|
DigiKey Part Number | 541-866ACTR-ND - Tape & Reel (TR) 541-866ACCT-ND - Cut Tape (CT) 541-866ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2010866RFKEF |
Description | RES SMD 866 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 866 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2010866RFKEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.10100 | €1.01 |
| 25 | €0.08040 | €2.01 |
| 50 | €0.06880 | €3.44 |
| 100 | €0.05960 | €5.96 |
| 250 | €0.05048 | €12.62 |
| 500 | €0.04516 | €22.58 |
| 1,000 | €0.04097 | €40.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.03414 | €136.56 |
| 8,000 | €0.03201 | €256.08 |
| 12,000 | €0.03185 | €382.20 |
| 20,000 | €0.03137 | €627.40 |
| 28,000 | €0.03072 | €860.16 |
| 40,000 | €0.03011 | €1,204.40 |
| 48,000 | €0.02982 | €1,431.36 |
| 96,000 | €0.02903 | €2,786.88 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24400 |