
CRCW20105K90FKEF | |
|---|---|
DigiKey Part Number | 541-5.90KACTR-ND - Tape & Reel (TR) 541-5.90KACCT-ND - Cut Tape (CT) 541-5.90KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20105K90FKEF |
Description | RES SMD 5.9K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.9 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20105K90FKEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.10700 | €1.07 |
| 25 | €0.08520 | €2.13 |
| 50 | €0.07300 | €3.65 |
| 100 | €0.06330 | €6.33 |
| 250 | €0.05348 | €13.37 |
| 500 | €0.04786 | €23.93 |
| 1,000 | €0.04343 | €43.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.03569 | €142.76 |
| 8,000 | €0.03355 | €268.40 |
| 12,000 | €0.03250 | €390.00 |
| 20,000 | €0.03137 | €627.40 |
| 28,000 | €0.03072 | €860.16 |
| 40,000 | €0.03011 | €1,204.40 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25620 |