
CRCW20102R20JNEFHP | |
|---|---|
DigiKey Part Number | 541-2.2PATR-ND - Tape & Reel (TR) 541-2.2PACT-ND - Cut Tape (CT) 541-2.2PADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20102R20JNEFHP |
Description | RES SMD 2.2 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20102R20JNEFHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.62000 | €0.62 |
| 10 | €0.37000 | €3.70 |
| 25 | €0.31480 | €7.87 |
| 50 | €0.28240 | €14.12 |
| 100 | €0.25710 | €25.71 |
| 250 | €0.23136 | €57.84 |
| 500 | €0.21646 | €108.23 |
| 1,000 | €0.20462 | €204.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.18063 | €722.52 |
| 8,000 | €0.17488 | €1,399.04 |
| 12,000 | €0.17208 | €2,064.96 |
| 20,000 | €0.16904 | €3,380.80 |
| 28,000 | €0.16730 | €4,684.40 |
| 40,000 | €0.16565 | €6,626.00 |
| Unit Price without VAT: | €0.62000 |
|---|---|
| Unit Price with VAT: | €0.75640 |