127 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2010127RFKEF

DigiKey Part Number
541-CRCW2010127RFKEFTR-ND - Tape & Reel (TR)
541-CRCW2010127RFKEFCT-ND - Cut Tape (CT)
541-CRCW2010127RFKEFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW2010127RFKEF
Description
RES SMD 127 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
127 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2010127RFKEF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,839
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.10100€1.01
25€0.08040€2.01
50€0.06880€3.44
100€0.05960€5.96
250€0.05048€12.62
500€0.04516€22.58
1,000€0.03957€39.57
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.03323€132.92
8,000€0.03201€256.08
12,000€0.03140€376.80
20,000€0.03122€624.40
28,000€0.03066€858.48
40,000€0.03011€1,204.40
48,000€0.02982€1,431.36
96,000€0.02888€2,772.48
100,000€0.02883€2,883.00
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.24400