
CRCW1210750RJNEA | |
|---|---|
DigiKey Part Number | 541-750VTR-ND - Tape & Reel (TR) 541-750VCT-ND - Cut Tape (CT) 541-750VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210750RJNEA |
Description | RES SMD 750 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210750RJNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.08300 | €0.83 |
| 25 | €0.06520 | €1.63 |
| 50 | €0.05520 | €2.76 |
| 100 | €0.04730 | €4.73 |
| 250 | €0.03948 | €9.87 |
| 500 | €0.03498 | €17.49 |
| 1,000 | €0.03139 | €31.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.02471 | €123.55 |
| 10,000 | €0.02311 | €231.10 |
| 15,000 | €0.02233 | €334.95 |
| 25,000 | €0.02148 | €537.00 |
| 35,000 | €0.02100 | €735.00 |
| 50,000 | €0.02054 | €1,027.00 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19520 |