
CRCW12104K75FKEA | |
|---|---|
DigiKey Part Number | 541-4.75KAATR-ND - Tape & Reel (TR) 541-4.75KAACT-ND - Cut Tape (CT) 541-4.75KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12104K75FKEA |
Description | RES SMD 4.75K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12104K75FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.08400 | €0.84 |
| 25 | €0.06680 | €1.67 |
| 50 | €0.05680 | €2.84 |
| 100 | €0.04890 | €4.89 |
| 250 | €0.04092 | €10.23 |
| 500 | €0.03636 | €18.18 |
| 1,000 | €0.03275 | €32.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.02312 | €115.60 |
| 10,000 | €0.02290 | €229.00 |
| 15,000 | €0.02278 | €341.70 |
| 25,000 | €0.02265 | €566.25 |
| 35,000 | €0.02257 | €789.95 |
| 50,000 | €0.02249 | €1,124.50 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19520 |