4.75 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12104K75FKEA

DigiKey Part Number
541-4.75KAATR-ND - Tape & Reel (TR)
541-4.75KAACT-ND - Cut Tape (CT)
541-4.75KAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12104K75FKEA
Description
RES SMD 4.75K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.75 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12104K75FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 325
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.18000€0.18
10€0.09000€0.90
25€0.07080€1.77
50€0.06000€3.00
100€0.05180€5.18
250€0.04336€10.84
500€0.03854€19.27
1,000€0.03471€34.71
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.02751€137.55
10,000€0.02580€258.00
15,000€0.02496€374.40
25,000€0.02406€601.50
35,000€0.02354€823.90
50,000€0.02305€1,152.50
Manufacturers Standard Package
Unit Price without VAT:€0.18000
Unit Price with VAT:€0.21960