
CRCW12103R30JNEAHP | |
|---|---|
DigiKey Part Number | 541-3.3NTR-ND - Tape & Reel (TR) 541-3.3NCT-ND - Cut Tape (CT) 541-3.3NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12103R30JNEAHP |
Description | RES SMD 3.3 OHM 5% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12103R30JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 10 | €0.37500 | €3.75 |
| 25 | €0.31960 | €7.99 |
| 50 | €0.28700 | €14.35 |
| 100 | €0.26130 | €26.13 |
| 250 | €0.23528 | €58.82 |
| 500 | €0.22024 | €110.12 |
| 1,000 | €0.20828 | €208.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.18195 | €909.75 |
| 10,000 | €0.17656 | €1,765.60 |
| 15,000 | €0.17392 | €2,608.80 |
| 25,000 | €0.17107 | €4,276.75 |
| 35,000 | €0.16943 | €5,930.05 |
| 50,000 | €0.16789 | €8,394.50 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.76860 |