Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar

CRCW1210340RFKTA | |
|---|---|
DigiKey Part Number | CRCW1210340RFKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1210340RFKTA |
Description | RES SMD 340 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 340 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210340RFKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1210340RFKEA | Vishay Dale | 0 | CRCW1210340RFKEA-ND | €0.02875 | Direct |
| ERJ-14NF3400U | Panasonic Industry | 11,241 | P340AACT-ND | €0.26000 | Direct |
| RMCF1210FT340R | Stackpole Electronics Inc | 0 | RMCF1210FT340R-ND | €0.01743 | Direct |
| AC1210FR-07340RL | YAGEO | 530 | 13-AC1210FR-07340RLCT-ND | €0.20000 | Upgrade |
| ERJ-S14F3400U | Panasonic Industry | 0 | ERJ-S14F3400U-ND | €0.10582 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.06451 | €322.55 |
| Unit Price without VAT: | €0.06451 |
|---|---|
| Unit Price with VAT: | €0.07870 |




