


CRCW1210324RFKEAHP | |
|---|---|
DigiKey Part Number | 541-324DTR-ND - Tape & Reel (TR) 541-324DCT-ND - Cut Tape (CT) 541-324DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210324RFKEAHP |
Description | RES SMD 324 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 324 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210324RFKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.29600 | €2.96 |
| 25 | €0.24920 | €6.23 |
| 50 | €0.22180 | €11.09 |
| 100 | €0.20030 | €20.03 |
| 250 | €0.17860 | €44.65 |
| 500 | €0.16596 | €82.98 |
| 1,000 | €0.15594 | €155.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.13458 | €672.90 |
| 10,000 | €0.13007 | €1,300.70 |
| 15,000 | €0.12786 | €1,917.90 |
| 25,000 | €0.12548 | €3,137.00 |
| 35,000 | €0.12411 | €4,343.85 |
| 50,000 | €0.12281 | €6,140.50 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.62220 |