121 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1210121RFKTA

DigiKey Part Number
541-CRCW1210121RFKTATR-ND - Tape & Reel (TR)
541-CRCW1210121RFKTACT-ND - Cut Tape (CT)
541-CRCW1210121RFKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1210121RFKTA
Description
RES SMD 121 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
121 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1210121RFKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,709
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.30000€0.30
10€0.16400€1.64
25€0.13320€3.33
50€0.11620€5.81
100€0.10250€10.25
250€0.08868€22.17
500€0.08074€40.37
1,000€0.07443€74.43
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.06191€309.55
10,000€0.05907€590.70
15,000€0.05769€865.35
25,000€0.05619€1,404.75
35,000€0.05534€1,936.90
50,000€0.05452€2,726.00
Manufacturers Standard Package
Unit Price without VAT:€0.30000
Unit Price with VAT:€0.36600