
CRCW1206953KFKEA | |
|---|---|
DigiKey Part Number | 541-CRCW1206953KFKEATR-ND - Tape & Reel (TR) 541-CRCW1206953KFKEACT-ND - Cut Tape (CT) 541-CRCW1206953KFKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206953KFKEA |
Description | RES SMD 953K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 953 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206953KFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04500 | €0.45 |
| 25 | €0.03440 | €0.86 |
| 50 | €0.02860 | €1.43 |
| 100 | €0.02380 | €2.38 |
| 250 | €0.01920 | €4.80 |
| 500 | €0.01656 | €8.28 |
| 1,000 | €0.01446 | €14.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.01072 | €53.60 |
| 10,000 | €0.00979 | €97.90 |
| 15,000 | €0.00934 | €140.10 |
| 25,000 | €0.00885 | €221.25 |
| 35,000 | €0.00857 | €299.95 |
| 50,000 | €0.00831 | €415.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |