
CRCW120682R0FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW120682R0FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW120682R0FKEAHPCT-ND - Cut Tape (CT) 541-CRCW120682R0FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120682R0FKEAHP |
Description | RES SMD 82 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120682R0FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.12500 | €1.25 |
| 25 | €0.10000 | €2.50 |
| 50 | €0.08640 | €4.32 |
| 100 | €0.07540 | €7.54 |
| 250 | €0.06432 | €16.08 |
| 500 | €0.05798 | €28.99 |
| 1,000 | €0.05290 | €52.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.04312 | €215.60 |
| 10,000 | €0.04085 | €408.50 |
| 15,000 | €0.03974 | €596.10 |
| 25,000 | €0.03854 | €963.50 |
| 35,000 | €0.03785 | €1,324.75 |
| 50,000 | €0.03720 | €1,860.00 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28060 |