
CRCW120668K1FKEAHP | |
|---|---|
DigiKey Part Number | CRCW120668K1FKEAHPTR-ND - Tape & Reel (TR) CRCW120668K1FKEAHPCT-ND - Cut Tape (CT) CRCW120668K1FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120668K1FKEAHP |
Description | RES SMD 68.1K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68.1 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120668K1FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.13000 | €1.30 |
| 25 | €0.10520 | €2.63 |
| 50 | €0.09100 | €4.55 |
| 100 | €0.08170 | €8.17 |
| 250 | €0.07000 | €17.50 |
| 500 | €0.06520 | €32.60 |
| 1,000 | €0.06035 | €60.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.04944 | €247.20 |
| 10,000 | €0.04697 | €469.70 |
| 15,000 | €0.04576 | €686.40 |
| 25,000 | €0.04446 | €1,111.50 |
| 35,000 | €0.04371 | €1,529.85 |
| 50,000 | €0.04301 | €2,150.50 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.29280 |