CRCW120640R2FKEB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 24,825
Unit Price: €0.09000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.00777
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.07343
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.02164
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.01872
Datasheet

Direct


Panasonic Industry
In Stock: 4,275
Unit Price: €0.15000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.09000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: €0.01941
Datasheet
40.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120640R2FKEB

DigiKey Part Number
CRCW120640R2FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120640R2FKEB
Description
RES SMD 40.2 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
40.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120640R2FKEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000€0.00846€169.20
Unit Price without VAT:€0.00846
Unit Price with VAT:€0.01032