
CRCW120640R2FKEAC | |
|---|---|
DigiKey Part Number | 541-CRCW120640R2FKEACTR-ND - Tape & Reel (TR) 541-CRCW120640R2FKEACCT-ND - Cut Tape (CT) 541-CRCW120640R2FKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120640R2FKEAC |
Description | RES 40.2 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 40.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120640R2FKEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04300 | €0.43 |
| 25 | €0.03320 | €0.83 |
| 50 | €0.02720 | €1.36 |
| 100 | €0.02270 | €2.27 |
| 250 | €0.01824 | €4.56 |
| 500 | €0.01568 | €7.84 |
| 1,000 | €0.01367 | €13.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.01008 | €50.40 |
| 10,000 | €0.00919 | €91.90 |
| 15,000 | €0.00876 | €131.40 |
| 25,000 | €0.00829 | €207.25 |
| 35,000 | €0.00802 | €280.70 |
| 50,000 | €0.00777 | €388.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |