
CRCW12063K00JNEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW12063K00JNEAHPTR-ND - Tape & Reel (TR) 541-CRCW12063K00JNEAHPCT-ND - Cut Tape (CT) 541-CRCW12063K00JNEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12063K00JNEAHP |
Description | RES SMD 3K OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063K00JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.13000 | €1.30 |
| 25 | €0.10480 | €2.62 |
| 50 | €0.09020 | €4.51 |
| 100 | €0.07880 | €7.88 |
| 250 | €0.06740 | €16.85 |
| 500 | €0.06082 | €30.41 |
| 1,000 | €0.05559 | €55.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.04545 | €227.25 |
| 10,000 | €0.04311 | €431.10 |
| 15,000 | €0.04197 | €629.55 |
| 25,000 | €0.04073 | €1,018.25 |
| 35,000 | €0.04002 | €1,400.70 |
| 50,000 | €0.03935 | €1,967.50 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.29280 |