
CRCW12062K74FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW12062K74FKTATR-ND - Tape & Reel (TR) 541-CRCW12062K74FKTACT-ND - Cut Tape (CT) 541-CRCW12062K74FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062K74FKTA |
Description | RES SMD 2.74K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.74 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062K74FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12062K74FKEA | Vishay Dale | 18,945 | 541-2.74KFCT-ND | €0.09000 | Direct |
| ERJ-8ENF2741V | Panasonic Industry | 108,271 | P2.74KFCT-ND | €0.15000 | Direct |
| AC1206FR-072K74L | YAGEO | 3,995 | YAG3854CT-ND | €0.09000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.07100 | €0.71 |
| 25 | €0.05560 | €1.39 |
| 50 | €0.04700 | €2.35 |
| 100 | €0.04020 | €4.02 |
| 250 | €0.03328 | €8.32 |
| 500 | €0.02928 | €14.64 |
| 1,000 | €0.02614 | €26.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.02032 | €101.60 |
| 10,000 | €0.01892 | €189.20 |
| 15,000 | €0.01823 | €273.45 |
| 25,000 | €0.01749 | €437.25 |
| 35,000 | €0.01706 | €597.10 |
| 50,000 | €0.01666 | €833.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17080 |