
CRCW1206220RJNEAHP | |
|---|---|
DigiKey Part Number | 541-220UATR-ND - Tape & Reel (TR) 541-220UACT-ND - Cut Tape (CT) 541-220UADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206220RJNEAHP |
Description | RES SMD 220 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206220RJNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.09500 | €0.95 |
| 25 | €0.07520 | €1.88 |
| 50 | €0.06440 | €3.22 |
| 100 | €0.05550 | €5.55 |
| 250 | €0.04664 | €11.66 |
| 500 | €0.04154 | €20.77 |
| 1,000 | €0.03752 | €37.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.02990 | €149.50 |
| 10,000 | €0.02809 | €280.90 |
| 15,000 | €0.02721 | €408.15 |
| 25,000 | €0.02626 | €656.50 |
| 35,000 | €0.02571 | €899.85 |
| 50,000 | €0.02520 | €1,260.00 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23180 |