20 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120620R0FKTAHP

DigiKey Part Number
541-CRCW120620R0FKTAHPTR-ND - Tape & Reel (TR)
541-CRCW120620R0FKTAHPCT-ND - Cut Tape (CT)
541-CRCW120620R0FKTAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120620R0FKTAHP
Description
CRCW1206-HP 100 20R 1% RT1
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120620R0FKEAHPVishay Dale33541-20.0UCT-ND€0.24000Parametric Equivalent
In-Stock: 2,840
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.26000€1.26
10€0.83000€8.30
25€0.73200€18.30
50€0.67560€33.78
100€0.63050€63.05
250€0.58508€146.27
500€0.55870€279.35
1,000€0.53771€537.71
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.48499€2,424.95
10,000€0.47551€4,755.10
15,000€0.47089€7,063.35
Manufacturers Standard Package
Unit Price without VAT:€1.26000
Unit Price with VAT:€1.53720