
CRCW12061M37FKEA | |
|---|---|
DigiKey Part Number | 541-1.37MFTR-ND - Tape & Reel (TR) 541-1.37MFCT-ND - Cut Tape (CT) 541-1.37MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061M37FKEA |
Description | RES SMD 1.37M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.37 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061M37FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04500 | €0.45 |
| 25 | €0.03400 | €0.85 |
| 50 | €0.02820 | €1.41 |
| 100 | €0.02370 | €2.37 |
| 250 | €0.01904 | €4.76 |
| 500 | €0.01640 | €8.20 |
| 1,000 | €0.01433 | €14.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.01061 | €53.05 |
| 10,000 | €0.00969 | €96.90 |
| 15,000 | €0.00924 | €138.60 |
| 25,000 | €0.00875 | €218.75 |
| 35,000 | €0.00847 | €296.45 |
| 50,000 | €0.00821 | €410.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |