13.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120613K3FKTA

DigiKey Part Number
541-CRCW120613K3FKTATR-ND - Tape & Reel (TR)
541-CRCW120613K3FKTACT-ND - Cut Tape (CT)
541-CRCW120613K3FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120613K3FKTA
Description
RES SMD 13.3K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
13.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120613K3FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,460
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.15000€0.15
10€0.07200€0.72
25€0.05640€1.41
50€0.04760€2.38
100€0.04070€4.07
250€0.03372€8.43
500€0.02966€14.83
1,000€0.02647€26.47
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.02058€102.90
10,000€0.01915€191.50
15,000€0.01846€276.90
25,000€0.01771€442.75
35,000€0.01728€604.80
50,000€0.01687€843.50
Manufacturers Standard Package
Unit Price without VAT:€0.15000
Unit Price with VAT:€0.18300