
CRCW120613K3FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW120613K3FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW120613K3FKEAHPCT-ND - Cut Tape (CT) 541-CRCW120613K3FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120613K3FKEAHP |
Description | RES SMD 13.3K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13.3 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120613K3FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.13800 | €1.38 |
| 25 | €0.11160 | €2.79 |
| 50 | €0.09660 | €4.83 |
| 100 | €0.08470 | €8.47 |
| 250 | €0.07264 | €18.16 |
| 500 | €0.06568 | €32.84 |
| 1,000 | €0.06018 | €60.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.04944 | €247.20 |
| 10,000 | €0.04697 | €469.70 |
| 15,000 | €0.04576 | €686.40 |
| 25,000 | €0.04446 | €1,111.50 |
| 35,000 | €0.04371 | €1,529.85 |
| 50,000 | €0.04301 | €2,150.50 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31720 |