110 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206110RFKEAHP

DigiKey Part Number
541-110UTR-ND - Tape & Reel (TR)
541-110UCT-ND - Cut Tape (CT)
541-110UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206110RFKEAHP
Description
RES SMD 110 OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
110 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206110RFKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,997
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.26000€0.26
10€0.13800€1.38
25€0.11080€2.77
50€0.09600€4.80
100€0.08410€8.41
250€0.07212€18.03
500€0.06524€32.62
1,000€0.05976€59.76
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.04907€245.35
10,000€0.04661€466.10
15,000€0.04541€681.15
25,000€0.04411€1,102.75
35,000€0.04337€1,517.95
50,000€0.04266€2,133.00
Manufacturers Standard Package
Unit Price without VAT:€0.26000
Unit Price with VAT:€0.31720