
CRCW0805787RFKEA | |
|---|---|
DigiKey Part Number | 541-787CTR-ND - Tape & Reel (TR) 541-787CCT-ND - Cut Tape (CT) 541-787CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805787RFKEA |
Description | RES SMD 787 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 787 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805787RFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03500 | €0.35 |
| 25 | €0.02680 | €0.67 |
| 50 | €0.02200 | €1.10 |
| 100 | €0.01820 | €1.82 |
| 250 | €0.01456 | €3.64 |
| 500 | €0.01246 | €6.23 |
| 1,000 | €0.01079 | €10.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.00569 | €28.45 |
| 10,000 | €0.00562 | €56.20 |
| 15,000 | €0.00558 | €83.70 |
| 25,000 | €0.00553 | €138.25 |
| 35,000 | €0.00551 | €192.85 |
| 50,000 | €0.00548 | €274.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |