CRCW080568K0JNEAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.00503
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.00503
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.01501
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.01366
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 41,304
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.00594
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.00405
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,260
Unit Price: €0.09000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5,000
Unit Price: €0.09000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 17,210
Unit Price: €0.09000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 41,961
Unit Price: €0.09000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.00413
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.00263
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,890
Unit Price: €0.09000
Datasheet
68 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080568K0JNEAC

DigiKey Part Number
CRCW080568K0JNEAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW080568K0JNEAC
Description
RES 68K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
68 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080568K0JNEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000€0.00405€202.50
Unit Price without VAT:€0.00405
Unit Price with VAT:€0.00494