4.7 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08054K70JNEAC

DigiKey Part Number
541-4165-2-ND - Tape & Reel (TR)
541-4165-1-ND - Cut Tape (CT)
541-4165-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08054K70JNEAC
Description
RES 4.7K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08054K70JNEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08054K70JNEAIFVishay Dale2,387541-CRCW08054K70JNEAIFCT-ND€0.37000Upgrade
CRCW08054K70JNEBVishay Dale2,933541-CRCW08054K70JNEBCT-ND€0.08000Upgrade
RCS08054K70JNEAVishay Dale340541-2866-1-ND€0.15000Upgrade
CRCW08054K70FKTAVishay Dale28,758541-CRCW08054K70FKTACT-ND€0.14000Parametric Equivalent
CRCW08054K70JNTAVishay Dale19,728541-3029-1-ND€0.13000Parametric Equivalent
In-Stock: 166,480
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02800€0.28
25€0.02080€0.52
50€0.01680€0.84
100€0.01390€1.39
250€0.01088€2.72
500€0.00918€4.59
1,000€0.00784€7.84
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.00552€27.60
10,000€0.00493€49.30
15,000€0.00465€69.75
25,000€0.00434€108.50
35,000€0.00416€145.60
50,000€0.00400€200.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09760